There are no models available for this part yet.
Overview of MC0402N820J500CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC0402N820J500CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R0339
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 82 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402N820J500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16311 |
|
$0.0110 / $0.0420 | Buy Now | |
DISTI #
03AC3144
|
Newark | Cap, 82Pf, 50V, 5%, C0G/Np0, 0402, Reel, Capacitance:82Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperaturerohs Compliant: Yes |Multicomp Pro MC0402N820J500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
CAD Models for MC0402N820J500CT by SPC Multicomp
Part Data Attributes for MC0402N820J500CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MC0402N820J500CT
This table gives cross-reference parts and alternative options found for MC0402N820J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402N820J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C820JB5GNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0402, | Samsung Electro-Mechanics | MC0402N820J500CT vs CL05C820JB5GNNS |
GRT1555C1H820JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N820J500CT vs GRT1555C1H820JA02D |
GRP1555C1H820JA01B | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0402, | Murata Manufacturing Co Ltd | MC0402N820J500CT vs GRP1555C1H820JA01B |
GRT1555C1H820JA02W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N820J500CT vs GRT1555C1H820JA02W |
CL05C820JB5ALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0402, | Samsung Electro-Mechanics | MC0402N820J500CT vs CL05C820JB5ALNL |
CL05C820JB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0402, | Samsung Electro-Mechanics | MC0402N820J500CT vs CL05C820JB5ACNC |
ECUE1H820JCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MC0402N820J500CT vs ECUE1H820JCQ |
GRP1555C1H820JD01B | CAPACITOR, CERAMIC, 50V, C0G, 0.000082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N820J500CT vs GRP1555C1H820JD01B |
0402CG820J9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402N820J500CT vs 0402CG820J9BP00 |
GRM1555C1H820JA01K | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N820J500CT vs GRM1555C1H820JA01K |