Part Details for MC0402N100J500CT by SPC Multicomp
Overview of MC0402N100J500CT by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402N100J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6154
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 10 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402N100J500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25798 |
|
$0.0010 | Buy Now |
DISTI #
94W8700
|
Newark | Cap, 10Pf, 50V, Mlcc, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Product Length:1.02Mm Rohs Compliant: Yes |Multicomp Pro MC0402N100J500CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0070 | Buy Now |
|
Bristol Electronics | 9700 |
|
RFQ | ||
DISTI #
2310486
|
element14 Asia-Pacific | CAP, 10PF, 50V, 5%, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 660000 |
|
$0.0037 | Buy Now |
DISTI #
2320761RL
|
element14 Asia-Pacific | CAP, 10PF, 50V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Container: Reel | 25798 |
|
$0.0037 | Buy Now |
DISTI #
2320761
|
element14 Asia-Pacific | CAP, 10PF, 50V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 25798 |
|
$0.0037 | Buy Now |
DISTI #
2310486
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 24 Weeks, 1 Days Container: Reel | 660000 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
2320761RL
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 25798 |
|
$0.0099 / $0.0184 | Buy Now |
DISTI #
2320761
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 25798 |
|
$0.0099 / $0.0357 | Buy Now |
Part Details for MC0402N100J500CT
MC0402N100J500CT CAD Models
MC0402N100J500CT Part Data Attributes:
|
MC0402N100J500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402N100J500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402N100J500CT
This table gives cross-reference parts and alternative options found for MC0402N100J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402N100J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-106JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402N100J500CT vs C0402HQN500-106JGE |
GRM36C0G100D050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N100J500CT vs GRM36C0G100D050AL |
500R07N100DV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MC0402N100J500CT vs 500R07N100DV4R |
1-1676851-7 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | MC0402N100J500CT vs 1-1676851-7 |
RMUMK105CG100DW-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N100J500CT vs RMUMK105CG100DW-F |
500R07N100JV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | MC0402N100J500CT vs 500R07N100JV6R |
GRM36COG100D050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N100J500CT vs GRM36COG100D050AJ |
C0402C100J5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | MC0402N100J500CT vs C0402C100J5GAL3325 |
CM05CG10RJ50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0402, CHIP | KYOCERA Crystal Device Corporation | MC0402N100J500CT vs CM05CG10RJ50AH |
U0402C100JCT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MC0402N100J500CT vs U0402C100JCT |