Part Details for MC0402L6F4751SE by SPC Multicomp
Overview of MC0402L6F4751SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402L6F4751SE
MC0402L6F4751SE CAD Models
MC0402L6F4751SE Part Data Attributes
|
MC0402L6F4751SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402L6F4751SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402L6F4751SE
This table gives cross-reference parts and alternative options found for MC0402L6F4751SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402L6F4751SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402F4751-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MC0402L6F4751SE vs RC0402F4751-07-T70 |
CR-02FLD--4K75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MC0402L6F4751SE vs CR-02FLD--4K75 |
RMCS0402FG4K75 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MC0402L6F4751SE vs RMCS0402FG4K75 |
CRG0402-P-4751FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MC0402L6F4751SE vs CRG0402-P-4751FT |
0402WGF4751B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MC0402L6F4751SE vs 0402WGF4751B3E |
CR-02FLC--4K75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MC0402L6F4751SE vs CR-02FLC--4K75 |
WR04X4751FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | MC0402L6F4751SE vs WR04X4751FQL |
WCR-WCR0402LF-4751-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MC0402L6F4751SE vs WCR-WCR0402LF-4751-F-P-LT |
AS02FTE4751 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MC0402L6F4751SE vs AS02FTE4751 |
CRG0402F4K75 | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0402, CHIP | MC0402L6F4751SE vs CRG0402F4K75 |