Part Details for MC0402L6F4420SE by SPC Multicomp
Overview of MC0402L6F4420SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402L6F4420SE
MC0402L6F4420SE CAD Models
MC0402L6F4420SE Part Data Attributes
|
MC0402L6F4420SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402L6F4420SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402L6F4420SE
This table gives cross-reference parts and alternative options found for MC0402L6F4420SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402L6F4420SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-4420-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402L6F4420SE vs MC0402-4420-FTW |
RC0402F4420-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MC0402L6F4420SE vs RC0402F4420-07-T70 |
CQ02WGF4420TCE | Fixed Resistor, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402L6F4420SE vs CQ02WGF4420TCE |
RMCS0402FG442R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MC0402L6F4420SE vs RMCS0402FG442R-HP |
9C04021A4420FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC0402L6F4420SE vs 9C04021A4420FKPF7 |
MR04X4420FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC0402L6F4420SE vs MR04X4420FDL |
TSR16GF4420V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | MC0402L6F4420SE vs TSR16GF4420V |
WR04X4420FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MC0402L6F4420SE vs WR04X4420FGR |
RMCS1/16S4421%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0402L6F4420SE vs RMCS1/16S4421%R |
AR0402FR-07442R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0402L6F4420SE vs AR0402FR-07442R |