MC0402L6F2674SE
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of MC0402L6F2674SE by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC0402L6F2674SE by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0402L6F2674SE by SPC Multicomp

MC0402L6F2674SE
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Multilayer Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
2670000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MC0402L6F2674SE
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for MC0402L6F2674SE

This table gives cross-reference parts and alternative options found for MC0402L6F2674SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402L6F2674SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR04W2674FTLV Fixed Resistor, 0.0625W, 2670000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Walsin Technology Corporation MC0402L6F2674SE vs WR04W2674FTLV
CR-02FPF--2M67 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp MC0402L6F2674SE vs CR-02FPF--2M67
RMC10-2674FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MC0402L6F2674SE vs RMC10-2674FB
NRC-AS04F2674TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp MC0402L6F2674SE vs NRC-AS04F2674TRF
CR0402-10W-2674FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD MC0402L6F2674SE vs CR0402-10W-2674FT-13
CR-02FPB--2M67 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp MC0402L6F2674SE vs CR-02FPB--2M67
CR-02FP6--2M67 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp MC0402L6F2674SE vs CR-02FP6--2M67
RC0402F2674-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc MC0402L6F2674SE vs RC0402F2674-07-T70
MR04W2674FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MC0402L6F2674SE vs MR04W2674FBL
CR0402-10W-2674FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD MC0402L6F2674SE vs CR0402-10W-2674FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0402L6F2674SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0402L6F2674SE by SPC Multicomp

  • Please alert me when MC0402L6F2674SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0402L6F2674SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0402L6F2674SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0402L6F2674SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0402L6F2674SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0402L6F2674SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: