Part Details for MC0402F103Z250CT by SPC Multicomp
Overview of MC0402F103Z250CT by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402F103Z250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0303
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 0.01 F, +80%, -20%, Y5V, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402F103Z250CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110000 |
|
$0.0010 | Buy Now |
DISTI #
76917869
|
Verical | CapCeramic 0.01uF 25V Y5V -20% to 80% Pad SMD 0402 85°C T/R Min Qty: 50000 Package Multiple: 1 | Americas - 110000 |
|
$0.0013 | Buy Now |
DISTI #
2665845
|
element14 Asia-Pacific | CAP, 0.01F, 25V, Y5V, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 170000 |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
1758926RL
|
element14 Asia-Pacific | CAP, 0.01F, 25V, Y5V, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 33620 |
|
$0.0037 | Buy Now |
DISTI #
1758926
|
element14 Asia-Pacific | CAP, 0.01F, 25V, Y5V, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 33620 |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
2665845
|
Farnell | CAP, 0.01F, 25V, Y5V, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 28 Weeks, 1 Days Container: Reel | 170000 |
|
$0.0025 / $0.0038 | Buy Now |
DISTI #
1758926RL
|
Farnell | CAP, 0.01F, 25V, Y5V, 0402 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 33520 |
|
$0.0136 / $0.0144 | Buy Now |
DISTI #
1758926
|
Farnell | CAP, 0.01F, 25V, Y5V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 33520 |
|
$0.0136 / $0.0188 | Buy Now |
DISTI #
1759640
|
Farnell | CAP, MLCC, Y5V, 10NF, 25V, 0402, REEL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$12.8245 / $13.3641 | Buy Now |
Part Details for MC0402F103Z250CT
MC0402F103Z250CT CAD Models
MC0402F103Z250CT Part Data Attributes:
|
MC0402F103Z250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402F103Z250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC0402F103Z250CT
This table gives cross-reference parts and alternative options found for MC0402F103Z250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402F103Z250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R07Y103ZV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | MC0402F103Z250CT vs 250R07Y103ZV6 |
GMC04Y5V103Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC0402F103Z250CT vs GMC04Y5V103Z25NTTLF |
04023G103ZAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel | Kyocera AVX Components | MC0402F103Z250CT vs 04023G103ZAT2A |
250R07Y103ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | MC0402F103Z250CT vs 250R07Y103ZV4U |
T0402F103ZCT | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MC0402F103Z250CT vs T0402F103ZCT |
250R07Y103ZV6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | MC0402F103Z250CT vs 250R07Y103ZV6E |
250R07Y103ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | MC0402F103Z250CT vs 250R07Y103ZV6T |
NMC0402Y5V103Z25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.01uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | MC0402F103Z250CT vs NMC0402Y5V103Z25TRPLP |
C1005Y5V1E103ZB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.01uF, SURFACE MOUNT, 0402, CHIP | TDK Corporation | MC0402F103Z250CT vs C1005Y5V1E103ZB |