Part Details for MC0402B562K160CT by SPC Multicomp
Overview of MC0402B562K160CT by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402B562K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0263
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 5600 Pf, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402B562K160CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10020 |
|
$0.0150 / $0.0660 | Buy Now |
DISTI #
03AC3103
|
Newark | Cap, 5600Pf, 16V, 10%, X7R, 0402, Reel, Capacitance:5600Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0402B562K160CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 10000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 14800 |
|
$0.0027 / $0.0270 | Buy Now | |
|
Quest Components | 8000 |
|
$0.2145 / $0.9750 | Buy Now |
Part Details for MC0402B562K160CT
MC0402B562K160CT CAD Models
MC0402B562K160CT Part Data Attributes
|
MC0402B562K160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402B562K160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402B562K160CT
This table gives cross-reference parts and alternative options found for MC0402B562K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402B562K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C562K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MC0402B562K160CT vs C0402C562K4RACTU |
CL05B562KONO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Samsung Electro-Mechanics | MC0402B562K160CT vs CL05B562KONO |
C0402X7R562K160NT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Eyang Technology Development Co Ltd | MC0402B562K160CT vs C0402X7R562K160NT |
C0402T562K4RBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MC0402B562K160CT vs C0402T562K4RBC |
0402B562K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | MC0402B562K160CT vs 0402B562K160CT |
C1005X7R562KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Darfon Corporation | MC0402B562K160CT vs C1005X7R562KETS |
C0402C562K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | KEMET Corporation | MC0402B562K160CT vs C0402C562K4RALTM |
C0402T562K4RCC7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | KEMET Corporation | MC0402B562K160CT vs C0402T562K4RCC7867 |
CALC0402B160A562K-T50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MC0402B562K160CT vs CALC0402B160A562K-T50 |
C0402T562K4RAL7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | KEMET Corporation | MC0402B562K160CT vs C0402T562K4RAL7411 |