Datasheets
MC0402-624-JTQ by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MC0402-624-JTQ by RCD Components Inc

Overview of MC0402-624-JTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC0402-624-JTQ

MC0402-624-JTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0402-624-JTQ Part Data Attributes

MC0402-624-JTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC0402-624-JTQ RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for MC0402-624-JTQ

This table gives cross-reference parts and alternative options found for MC0402-624-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-624-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW0402620KJNTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies MC0402-624-JTQ vs CRCW0402620KJNTD
MC04026203-JT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 0402, RCD Components Inc MC0402-624-JTQ vs MC04026203-JT
0402WGJ0624CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MC0402-624-JTQ vs 0402WGJ0624CA
MC0402-624-JBQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MC0402-624-JTQ vs MC0402-624-JBQ
CR0402-16W-624JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD MC0402-624-JTQ vs CR0402-16W-624JPT-13
RK73B1ETTE624J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MC0402-624-JTQ vs RK73B1ETTE624J
CR10624JV Fixed Resistor, 0.063W, 620000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd MC0402-624-JTQ vs CR10624JV
0402WGJ0624T3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MC0402-624-JTQ vs 0402WGJ0624T3
CR0402-16W-624JPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD MC0402-624-JTQ vs CR0402-16W-624JPT
0402WGJ0624CCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MC0402-624-JTQ vs 0402WGJ0624CCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0402-624-JTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0402-624-JTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC0402-624-JTQ would you like to use for your alert(s)?
  • Please alert me when MC0402-624-JTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0402-624-JTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0402-624-JTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0402-624-JTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0402-624-JTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0402-624-JTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: