Part Details for MC0402-304-JBQ by RCD Components Inc
Overview of MC0402-304-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402-304-JBQ
MC0402-304-JBQ CAD Models
MC0402-304-JBQ Part Data Attributes
|
MC0402-304-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402-304-JBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MC0402-304-JBQ
This table gives cross-reference parts and alternative options found for MC0402-304-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-304-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GAJ304V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MC0402-304-JBQ vs TSR16GAJ304V |
CR10TR304J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | MC0402-304-JBQ vs CR10TR304J |
MC0402-304-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402-304-JBQ vs MC0402-304-JTQ |
MC0402-304-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402-304-JBQ vs MC0402-304-JTW |
0402WGJ0304T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-304-JBQ vs 0402WGJ0304T3 |
0402WGJ0304B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-304-JBQ vs 0402WGJ0304B4E |
CRG0402-P-304JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MC0402-304-JBQ vs CRG0402-P-304JT |
CR0402-16W-304JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402-304-JBQ vs CR0402-16W-304JSNT |
FCF02JY304 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | MC0402-304-JBQ vs FCF02JY304 |
ERJS02J304X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MC0402-304-JBQ vs ERJS02J304X |