Part Details for MC0402-2673-FTQ by RCD Components Inc
Overview of MC0402-2673-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402-2673-FTQ
MC0402-2673-FTQ CAD Models
MC0402-2673-FTQ Part Data Attributes
|
MC0402-2673-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402-2673-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402-2673-FTQ
This table gives cross-reference parts and alternative options found for MC0402-2673-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-2673-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF2673TCE | Fixed Resistor, 0.0625W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-2673-FTQ vs HQ02WGF2673TCE |
CR0402-16W-2673FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402-2673-FTQ vs CR0402-16W-2673FSNT |
CR0402-16W-2673FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402-2673-FTQ vs CR0402-16W-2673FSNT-13 |
CQ02WGF2673TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0402-2673-FTQ vs CQ02WGF2673TCE |
CAS04F2673CT | Fixed Resistor, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MC0402-2673-FTQ vs CAS04F2673CT |
MC0402-2673-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402-2673-FTQ vs MC0402-2673-FBW |
RMGW10K2673FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402-2673-FTQ vs RMGW10K2673FTH |
RK73H1ETTPB2673F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402-2673-FTQ vs RK73H1ETTPB2673F |
CRS0402-16W-2673FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | MC0402-2673-FTQ vs CRS0402-16W-2673FT |
HQ02WGF2673T4E | Fixed Resistor, 0.0625W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-2673-FTQ vs HQ02WGF2673T4E |