Part Details for MC0402-2432-FB101Q by RCD Components Inc
Overview of MC0402-2432-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432MLC | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Part Details for MC0402-2432-FB101Q
MC0402-2432-FB101Q CAD Models
MC0402-2432-FB101Q Part Data Attributes
|
MC0402-2432-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402-2432-FB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402-2432-FB101Q
This table gives cross-reference parts and alternative options found for MC0402-2432-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-2432-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB2432F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402-2432-FB101Q vs RK73H1ETTPB2432F |
RK73H1ELTPS2432F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402-2432-FB101Q vs RK73H1ELTPS2432F |
WCR-WCR0402LF-2432-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 24300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MC0402-2432-FB101Q vs WCR-WCR0402LF-2432-F-P-LT |
NRC-AS04F2432TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | MC0402-2432-FB101Q vs NRC-AS04F2432TRF |
RMC1/16SK2432FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MC0402-2432-FB101Q vs RMC1/16SK2432FTH |
TSR16GTF2432V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | MC0402-2432-FB101Q vs TSR16GTF2432V |
MCR01ZZPF2432 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MC0402-2432-FB101Q vs MCR01ZZPF2432 |
MR04X2432FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC0402-2432-FB101Q vs MR04X2432FBL |
RK73H1EGTPS2432F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402-2432-FB101Q vs RK73H1EGTPS2432F |
WCR0402-24K3FA | Fixed Resistor, 0.063W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MC0402-2432-FB101Q vs WCR0402-24K3FA |