MC0402-241-JB
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of MC0402-241-JB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0402-241-JB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0402-241-JB by RCD Components Inc

MC0402-241-JB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MC0402-241-JB
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MC0402-241-JB

This table gives cross-reference parts and alternative options found for MC0402-241-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-241-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRG0402-P-241JT Fixed Resistor, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD MC0402-241-JB vs CRG0402-P-241JT
CR0402-10W-241JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD MC0402-241-JB vs CR0402-10W-241JT
CR10TR241J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Akahane Electronics Ind Corp MC0402-241-JB vs CR10TR241J
RMC10-241JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MC0402-241-JB vs RMC10-241JTP
RK73B1ELTDD241J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MC0402-241-JB vs RK73B1ELTDD241J
D10/CRCW0402200240R5%ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Vishay Intertechnologies MC0402-241-JB vs D10/CRCW0402200240R5%ET6E3
SG73P1ELTP241J RES,SMT,THICK FILM,240 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation MC0402-241-JB vs SG73P1ELTP241J
RK73B1ERTTPS241J RES,SMT,THICK FILM,240 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation MC0402-241-JB vs RK73B1ERTTPS241J
0402WGJ0241T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MC0402-241-JB vs 0402WGJ0241T5E
RK73B1ETTD241J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MC0402-241-JB vs RK73B1ETTD241J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0402-241-JB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0402-241-JB by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC0402-241-JB would you like to use for your alert(s)?
  • Please alert me when MC0402-241-JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0402-241-JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0402-241-JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0402-241-JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0402-241-JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0402-241-JB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: