MC0402-161-JBW
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of MC0402-161-JBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0402-161-JBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0402-161-JBW by RCD Components Inc

MC0402-161-JBW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MC0402-161-JBW
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MC0402-161-JBW

This table gives cross-reference parts and alternative options found for MC0402-161-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-161-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1/16S1605%R Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC0402-161-JBW vs RMCS1/16S1605%R
WCR-WCR0402LF-161-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, TT Electronics Resistors MC0402-161-JBW vs WCR-WCR0402LF-161-J-P-LT
RK73B1ETTPS161J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MC0402-161-JBW vs RK73B1ETTPS161J
SG73S1ELBK161J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MC0402-161-JBW vs SG73S1ELBK161J
RC0402JR-7W160RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MC0402-161-JBW vs RC0402JR-7W160RL
RK73B1ELTD161J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MC0402-161-JBW vs RK73B1ELTD161J
NRCS04J161TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, NIC Components Corp MC0402-161-JBW vs NRCS04J161TRF
WCR0402LF-161-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors MC0402-161-JBW vs WCR0402LF-161-J-P-LT
RK73B1ERTTPB161J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MC0402-161-JBW vs RK73B1ERTTPB161J
RMC10-161JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MC0402-161-JBW vs RMC10-161JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0402-161-JBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0402-161-JBW by RCD Components Inc

  • Please alert me when MC0402-161-JBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0402-161-JBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0402-161-JBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0402-161-JBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0402-161-JBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0402-161-JBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: