MC03MTB500392
Viking Tech Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP

Overview of MC03MTB500392 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC03MTB500392 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC03MTB500392 by Viking Tech Corp

MC03MTB500392
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MC03MTB500392
    Viking Tech Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MC03MTB500392

This table gives cross-reference parts and alternative options found for MC03MTB500392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC03MTB500392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM39X7R392M050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd MC03MTB500392 vs GRM39X7R392M050AB
GRM39X7R392M050AQ CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd MC03MTB500392 vs GRM39X7R392M050AQ
06032R392M9B22 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0603, CHIP YAGEO Corporation MC03MTB500392 vs 06032R392M9B22
0603C392M500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP Knowles Capacitors MC03MTB500392 vs 0603C392M500ET
C0603X392M50CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP Passive Plus Inc MC03MTB500392 vs C0603X392M50CB
06032R392M9BB2 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0603, CHIP YAGEO Corporation MC03MTB500392 vs 06032R392M9BB2
0603C392M500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP Knowles Capacitors MC03MTB500392 vs 0603C392M500BT
GRM39X7R392M50PC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd MC03MTB500392 vs GRM39X7R392M50PC
GRM39X7R392M50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd MC03MTB500392 vs GRM39X7R392M50PT
C0603X392M50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Passive Plus Inc MC03MTB500392 vs C0603X392M50PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC03MTB500392 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC03MTB500392 by Viking Tech Corp

  • Please alert me when MC03MTB500392 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC03MTB500392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC03MTB500392 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC03MTB500392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC03MTB500392.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC03MTB500392 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: