Part Details for MC03JTN201680 by Viking Tech Corp
Overview of MC03JTN201680 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC03JTN201680
MC03JTN201680 CAD Models
MC03JTN201680 Part Data Attributes
|
MC03JTN201680
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC03JTN201680
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MC03JTN201680
This table gives cross-reference parts and alternative options found for MC03JTN201680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC03JTN201680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X680J2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MC03JTN201680 vs C0603X680J2GAC |
C0603T680J2GBC7867 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | MC03JTN201680 vs C0603T680J2GBC7867 |
0603CG680J201SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Fenghua (HK) Electronics Ltd | MC03JTN201680 vs 0603CG680J201SB |
C0603T680J2GCC9028 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | MC03JTN201680 vs C0603T680J2GCC9028 |
0603J2000680JUB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | MC03JTN201680 vs 0603J2000680JUB |
0603CG680J201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Fenghua (HK) Electronics Ltd | MC03JTN201680 vs 0603CG680J201S |
0603J2000680JUR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | MC03JTN201680 vs 0603J2000680JUR |
C0603T680J2GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | MC03JTN201680 vs C0603T680J2GCCTU |
0603Y2000680JCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603 | Syfer Technology | MC03JTN201680 vs 0603Y2000680JCR |
C0603T680J2GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | MC03JTN201680 vs C0603T680J2GCC7411 |