Part Details for MC0201P-10R5-FT101Q by RCD Components Inc
Overview of MC0201P-10R5-FT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW10R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Part Details for MC0201P-10R5-FT101Q
MC0201P-10R5-FT101Q CAD Models
MC0201P-10R5-FT101Q Part Data Attributes
|
MC0201P-10R5-FT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0201P-10R5-FT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MC0201P-10R5-FT101Q
This table gives cross-reference parts and alternative options found for MC0201P-10R5-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0201P-10R5-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0201P-10R5-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201P-10R5-FB101W |
MC0201-10R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201-10R5-FT101W |
MC0201P-10R5-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201P-10R5-FB101 |
MC0201P-10R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201P-10R5-FB101Q |
MC0201-10R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201-10R5-FB101Q |
MC0201P-10R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201P-10R5-FT101 |
MC0201-10R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201-10R5-FT101 |
MC0201P-10R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0201P-10R5-FT101Q vs MC0201P-10R5-FT101W |