Part Details for MC0201B103K100CT by SPC Multicomp
Overview of MC0201B103K100CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0201B103K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6141
|
Newark | Cap, 10000Pf, 10V, Mlcc, 0201, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Multicomp Pro MC0201B103K100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24186 |
|
$0.0020 | Buy Now |
DISTI #
94W8682
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 0.01 F, 10%, X7R, 10 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MC0201B103K100CT RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0030 | Buy Now |
Part Details for MC0201B103K100CT
MC0201B103K100CT CAD Models
MC0201B103K100CT Part Data Attributes
|
MC0201B103K100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0201B103K100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MC0201B103K100CT
This table gives cross-reference parts and alternative options found for MC0201B103K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0201B103K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B103K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MC0201B103K100CT vs 0201B103K100CG |
CC0201KPX7R6BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | MC0201B103K100CT vs CC0201KPX7R6BB103 |
C0603X7R103KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Darfon Corporation | MC0201B103K100CT vs C0603X7R103KDTS |
C0201X7R100-103KPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, | VENKEL LTD | MC0201B103K100CT vs C0201X7R100-103KPBR |
GRM033R71A103KA01J | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | MC0201B103K100CT vs GRM033R71A103KA01J |
SR0201X7R103KENT91#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MC0201B103K100CT vs SR0201X7R103KENT91#M123B |
225424845636 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | YAGEO Corporation | MC0201B103K100CT vs 225424845636 |
C0201X7R100-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MC0201B103K100CT vs C0201X7R100-103KPU |
GRM033R71A103KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MC0201B103K100CT vs GRM033R71A103KA01D |
CL03B103KP3NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | MC0201B103K100CT vs CL03B103KP3NNNC |