Part Details for MC0201-2941-FT101W by RCD Components Inc
Overview of MC0201-2941-FT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829414MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-3829411MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-3829412MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Part Details for MC0201-2941-FT101W
MC0201-2941-FT101W CAD Models
MC0201-2941-FT101W Part Data Attributes
|
MC0201-2941-FT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0201-2941-FT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MC0201-2941-FT101W
This table gives cross-reference parts and alternative options found for MC0201-2941-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0201-2941-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0201P-2941-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0201-2941-FT101W vs MC0201P-2941-FB101W |
MC0201P-2941-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201-2941-FT101W vs MC0201P-2941-FB101 |
MC0201-2941-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201-2941-FT101W vs MC0201-2941-FT101Q |
MC0201-2941-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201-2941-FT101W vs MC0201-2941-FB101Q |
MC0201-2941-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | MC0201-2941-FT101W vs MC0201-2941-FT101 |