Part Details for MC016M681 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Overview of MC016M681 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC016M681
MC016M681 CAD Models
MC016M681 Part Data Attributes
|
MC016M681
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Buy Now
Datasheet
|
Compare Parts:
MC016M681
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | MC(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | MC(16V) | |
Terminal Pitch | 5 mm |
Alternate Parts for MC016M681
This table gives cross-reference parts and alternative options found for MC016M681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC016M681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY160EBD681MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | MC016M681 vs ELXY160EBD681MJ20S |
8681LCM1020LM07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MC016M681 vs 8681LCM1020LM07B |
8681LCM1020LMN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MC016M681 vs 8681LCM1020LMN5C |
ELXY160EBC681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MC016M681 vs ELXY160EBC681MJ20S |
LESRA680M16TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | MC016M681 vs LESRA680M16TB210X20 |
8681LCM1020LM01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MC016M681 vs 8681LCM1020LM01N |
8681LCM1020LMN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MC016M681 vs 8681LCM1020LMN10 |
UPS1E681MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MC016M681 vs UPS1E681MPD |
8681LCM1020LM01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MC016M681 vs 8681LCM1020LM01B |
ELXY160ELL681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MC016M681 vs ELXY160ELL681MJ20S |