Part Details for MC0100W06035470R by SPC Multicomp
Overview of MC0100W06035470R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC0100W06035470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5952
|
Newark | Res, 470R, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:470Ohm, Product Range:Mc 5% Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MC0100W06035470R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MC0100W06035470R
MC0100W06035470R CAD Models
MC0100W06035470R Part Data Attributes
|
MC0100W06035470R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0100W06035470R
SPC Multicomp
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for MC0100W06035470R
This table gives cross-reference parts and alternative options found for MC0100W06035470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W06035470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0471T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | Royal Electronic Factory (Thailand) Co Ltd | MC0100W06035470R vs 0603SAJ0471T5E |
CR16-471JK | Fixed Resistor | ASJ Holdings Limited | MC0100W06035470R vs CR16-471JK |
AC0603JR-10470RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MC0100W06035470R vs AC0603JR-10470RL |
CQA0603470R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MC0100W06035470R vs CQA0603470R-5%100PPM/KNP5 |
CR0603TT100X470R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | MC0100W06035470R vs CR0603TT100X470R+/-5% |
CR16-471JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | MC0100W06035470R vs CR16-471JL |
CR16471J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC0100W06035470R vs CR16471J |
AF0603JR-13470RL | Fixed Resistor, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MC0100W06035470R vs AF0603JR-13470RL |
WR06X471JTLJ | Fixed Resistor, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0100W06035470R vs WR06X471JTLJ |
RTT03471JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | MC0100W06035470R vs RTT03471JP4 |