There are no models available for this part yet.
Overview of MC0100W0603163K4 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC0100W0603163K4 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC5904
|
Newark | Res, 63K4, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:63.4Kohm, Product Range:Mc 1% Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0100W0603163K4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
CAD Models for MC0100W0603163K4 by SPC Multicomp
Part Data Attributes for MC0100W0603163K4 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
63400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for MC0100W0603163K4
This table gives cross-reference parts and alternative options found for MC0100W0603163K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W0603163K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK6342F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MC0100W0603163K4 vs RK73H1JLBK6342F |
CRCW06036342F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 63400ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | MC0100W0603163K4 vs CRCW06036342F100RT1-E3 |
CR-03FL7--63K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MC0100W0603163K4 vs CR-03FL7--63K4 |
ERJU03F6342V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MC0100W0603163K4 vs ERJU03F6342V |
CDP060363K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MC0100W0603163K4 vs CDP060363K41%100PPM/KNP20 |
CR-03FLF--63K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MC0100W0603163K4 vs CR-03FLF--63K4 |
RK73H1JTBK6342F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC0100W0603163K4 vs RK73H1JTBK6342F |
RK73H1JGTP6342F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MC0100W0603163K4 vs RK73H1JGTP6342F |
CDF060363K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MC0100W0603163K4 vs CDF060363K41%100PPM/KNS |
CR-03FL6--63K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MC0100W0603163K4 vs CR-03FL6--63K4 |