Part Details for MC0100W06031249K by SPC Multicomp
Overview of MC0100W06031249K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0100W06031249K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5807
|
Newark | Res, 249K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:249Kohm, Product Range:Mc 1% Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0100W06031249K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MC0100W06031249K
MC0100W06031249K CAD Models
MC0100W06031249K Part Data Attributes:
|
MC0100W06031249K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0100W06031249K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MC0100W06031249K
This table gives cross-reference parts and alternative options found for MC0100W06031249K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W06031249K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-2493FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | MC0100W06031249K vs BCTS000603-2493FTP |
CRCW0603249KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MC0100W06031249K vs CRCW0603249KFKEBC |
RTT032493FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MC0100W06031249K vs RTT032493FP2 |
232270472494 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0100W06031249K vs 232270472494 |
RMF06FT2493 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MC0100W06031249K vs RMF06FT2493 |
RC0603FR-07249KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MC0100W06031249K vs RC0603FR-07249KP |
MR06X2493FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MC0100W06031249K vs MR06X2493FTL |
CR0603T100X249K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | MC0100W06031249K vs CR0603T100X249K+/-1% |
CR0603FA2493G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MC0100W06031249K vs CR0603FA2493G |
CDF0603249K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MC0100W06031249K vs CDF0603249K1%100PPM/KNP10 |