Part Details for MC007906 by SPC Multicomp
Overview of MC007906 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC007906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC2259
|
Newark | Res, 75K, 0.1%, 0.063W, 0402, Thin Film, Resistance:75Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC007906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18920 |
|
$0.0080 | Buy Now |
Part Details for MC007906
MC007906 CAD Models
MC007906 Part Data Attributes
|
MC007906
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC007906
SPC Multicomp
Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for MC007906
This table gives cross-reference parts and alternative options found for MC007906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC007906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E75KBTDG | Fixed Resistor, Thin Film, 0.063W, 75000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC007906 vs RP73F1E75KBTDG |
RP73F1E75KBTD | Fixed Resistor, Thin Film, 0.063W, 75000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC007906 vs RP73F1E75KBTD |
CRT0402-BY-7502GLF | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | MC007906 vs CRT0402-BY-7502GLF |
AR02BBC7502 | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | MC007906 vs AR02BBC7502 |
TC0225B7502E5E | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC007906 vs TC0225B7502E5E |
AR02BPC3Y7502N | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | MC007906 vs AR02BPC3Y7502N |
TC02G7502AT | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MC007906 vs TC02G7502AT |
TC0225B7502E4E | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC007906 vs TC0225B7502E4E |
PRC0402TC25Y75K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | MC007906 vs PRC0402TC25Y75K+-0.1% |
TC02G7502AB | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MC007906 vs TC02G7502AB |