MC0063W06035120K
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of MC0063W06035120K by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0063W06035120K by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0063W06035120K by SPC Multicomp

MC0063W06035120K
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MC0063W06035120K
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for MC0063W06035120K

This table gives cross-reference parts and alternative options found for MC0063W06035120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0063W06035120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPS03JV-124 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MC0063W06035120K vs FPS03JV-124
NMCR0603JG120K RES,SMT,THICK FILM,120K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc MC0063W06035120K vs NMCR0603JG120K
WR06X124JDLV Fixed Resistor, 0.1W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation MC0063W06035120K vs WR06X124JDLV
RCS1608J124CS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics MC0063W06035120K vs RCS1608J124CS
RMC0603120K5%N Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, TY-OHM Electronic Works Co Ltd MC0063W06035120K vs RMC0603120K5%N
AF0603JR-10120KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation MC0063W06035120K vs AF0603JR-10120KL
HQ03WGJ0124TEE Fixed Resistor, 0.0625W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MC0063W06035120K vs HQ03WGJ0124TEE
SWR03JTEW1203N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Viking Tech Corp MC0063W06035120K vs SWR03JTEW1203N
RMC-06124JR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd MC0063W06035120K vs RMC-06124JR
WF06P124JTL Fixed Resistor, 0.125W, 120000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC0063W06035120K vs WF06P124JTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0063W06035120K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0063W06035120K by SPC Multicomp

  • Please alert me when MC0063W06035120K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0063W06035120K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0063W06035120K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0063W06035120K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0063W06035120K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0063W06035120K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: