Part Details for MC00625W040211R30 by SPC Multicomp
Overview of MC00625W040211R30 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC00625W040211R30
MC00625W040211R30 CAD Models
MC00625W040211R30 Part Data Attributes
|
MC00625W040211R30
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC00625W040211R30
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC00625W040211R30
This table gives cross-reference parts and alternative options found for MC00625W040211R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC00625W040211R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GTF1R30V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Tateyama Kagaku Group | MC00625W040211R30 vs TSR16GTF1R30V |
MCR01MZPFL1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 0.76V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MC00625W040211R30 vs MCR01MZPFL1R30 |
CR10TR1R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Akahane Electronics Ind Corp | MC00625W040211R30 vs CR10TR1R3F |
MC0402-1R30-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC00625W040211R30 vs MC0402-1R30-FT |
WR04W1R30FBLV | Fixed Resistor, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC00625W040211R30 vs WR04W1R30FBLV |
MC0402-1R30-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC00625W040211R30 vs MC0402-1R30-FTW |
MC0402-1R30-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC00625W040211R30 vs MC0402-1R30-FTQ |
TSR16GF1R30V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Tateyama Kagaku Group | MC00625W040211R30 vs TSR16GF1R30V |
MC0402-1R30-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC00625W040211R30 vs MC0402-1R30-FBQ |
HQ02WGF130KTEE | Fixed Resistor, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W040211R30 vs HQ02WGF130KTEE |