Part Details for MC00625W04021160R by SPC Multicomp
Overview of MC00625W04021160R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC00625W04021160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W4462
|
Newark | Smd Current Sense Resistors, Mc Series, 160 Ohm, 62.5 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC00625W04021160R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0060 | Buy Now |
Part Details for MC00625W04021160R
MC00625W04021160R CAD Models
MC00625W04021160R Part Data Attributes
|
MC00625W04021160R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC00625W04021160R
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC00625W04021160R
This table gives cross-reference parts and alternative options found for MC00625W04021160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC00625W04021160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS1600F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC00625W04021160R vs RK73H1ETTPS1600F |
CR0402-16W-1600FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MC00625W04021160R vs CR0402-16W-1600FPT-13 |
RK73H1ERTTPB1600F | RES,SMT,THICK FILM,160 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MC00625W04021160R vs RK73H1ERTTPB1600F |
MCR01ZZPF1600 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MC00625W04021160R vs MCR01ZZPF1600 |
ERJ2RKF1600X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MC00625W04021160R vs ERJ2RKF1600X |
MP003452 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MC00625W04021160R vs MP003452 |
RMCS0402FT160R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MC00625W04021160R vs RMCS0402FT160R-HP |
RK73H1ETTPB1600F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC00625W04021160R vs RK73H1ETTPB1600F |
RK73H1ERTTPS1600F | RES,SMT,THICK FILM,160 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MC00625W04021160R vs RK73H1ERTTPS1600F |
MCMR04X1600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MC00625W04021160R vs MCMR04X1600FTL |