Part Details for MC002039 by SPC Multicomp
Overview of MC002039 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC002039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0258
|
Newark | Rf Coaxial, N Jack, 50 Ohm, Panel, Connector Type:N Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:11Ghz Rohs Compliant: Yes |Multicomp Pro MC002039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$4.9500 | Buy Now |
DISTI #
2802836
|
element14 Asia-Pacific | RF COAXIAL, N JACK, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$9.3605 / $12.8106 | Buy Now |
DISTI #
2802836
|
Farnell | RF COAXIAL, N JACK, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 65 |
|
$13.9240 / $19.9757 | Buy Now |