Part Details for MC001006 by SPC Multicomp
Overview of MC001006 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC001006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9186
|
Newark | Usb, 2.0 Type B, Plug, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC001006 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$3.0800 | Buy Now |
DISTI #
68Y7724
|
Newark | Usb, 2.0 Type B, Plug, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Brass Rohs Compliant: Yes |Multicomp MC001006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 381 |
|
$0.5320 | Buy Now |
DISTI #
30728297
|
Verical | Waterproof Micro USB Min Qty: 94 Package Multiple: 1 | Americas - 381 |
|
$0.8038 / $0.9094 | Buy Now |
DISTI #
2499669
|
element14 Asia-Pacific | MICRO USB CONNECTOR, RCPT, 5WAY, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 2000 |
|
$1.7878 / $2.0085 | Buy Now |
DISTI #
2499670
|
element14 Asia-Pacific | USB, 2.0 TYPE B, RECEPTACLE, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 280 |
|
$2.1115 / $3.0974 | Buy Now |
DISTI #
2499670
|
Farnell | USB, 2.0 TYPE B, RECEPTACLE, SMT RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 180 |
|
$2.4532 / $4.0678 | Buy Now |
DISTI #
2499669
|
Farnell | MICRO USB CONNECTOR, RCPT, 5WAY, SMD RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 1 Days Container: Reel | 2000 |
|
$2.1653 / $2.3531 | Buy Now |