Part Details for MC0.1W08051%536RFR by SPC Multicomp
Overview of MC0.1W08051%536RFR by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%536RFR
MC0.1W08051%536RFR CAD Models
MC0.1W08051%536RFR Part Data Attributes
|
MC0.1W08051%536RFR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%536RFR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%536RFR
This table gives cross-reference parts and alternative options found for MC0.1W08051%536RFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%536RFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS06F5360V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MC0.1W08051%536RFR vs ERJS06F5360V |
CRG0805F536R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 536ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | MC0.1W08051%536RFR vs CRG0805F536R |
0805WAF5360TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%536RFR vs 0805WAF5360TA |
HQ05WAF5360T5E | Fixed Resistor, 0.1W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%536RFR vs HQ05WAF5360T5E |
0805WAF5360T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%536RFR vs 0805WAF5360T3 |
0805WAF5360BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%536RFR vs 0805WAF5360BA |
0805S8F5360C3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%536RFR vs 0805S8F5360C3E |
0805S8F5360B2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%536RFR vs 0805S8F5360B2 |
0805S8F5360C5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%536RFR vs 0805S8F5360C5E |
RC2012F5360CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MC0.1W08051%536RFR vs RC2012F5360CS |