Datasheets
MC0.1W08051%121R by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for MC0.1W08051%121R by SPC Multicomp

Overview of MC0.1W08051%121R by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC0.1W08051%121R

MC0.1W08051%121R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0.1W08051%121R Part Data Attributes

MC0.1W08051%121R SPC Multicomp
Buy Now Datasheet
Compare Parts:
MC0.1W08051%121R SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 121 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MC0.1W08051%121R

This table gives cross-reference parts and alternative options found for MC0.1W08051%121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMGW20K1210FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MC0.1W08051%121R vs RMGW20K1210FTP
CQ05W8F1210T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%121R vs CQ05W8F1210T5E
MC01W08051121R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp MC0.1W08051%121R vs MC01W08051121R
PWC0805-121RF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 121ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components MC0.1W08051%121R vs PWC0805-121RF
HQ05S8F1210TCE Fixed Resistor, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%121R vs HQ05S8F1210TCE
PWC-PWC0805LF-1210-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors MC0.1W08051%121R vs PWC-PWC0805LF-1210-F
CRGCQ0805F121R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 TE Connectivity MC0.1W08051%121R vs CRGCQ0805F121R
RCS2012F1210CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics MC0.1W08051%121R vs RCS2012F1210CS
HQ05WAF1210T4E Fixed Resistor, 0.1W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%121R vs HQ05WAF1210T4E
GWCR0805-121RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors MC0.1W08051%121R vs GWCR0805-121RFT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0.1W08051%121R by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0.1W08051%121R by SPC Multicomp

  • Please alert me when MC0.1W08051%121R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0.1W08051%121R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0.1W08051%121R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0.1W08051%121R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0.1W08051%121R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0.1W08051%121R by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: