Part Details for MC0.125W12061%910RFR by SPC Multicomp
Overview of MC0.125W12061%910RFR by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.125W12061%910RFR
MC0.125W12061%910RFR CAD Models
MC0.125W12061%910RFR Part Data Attributes
|
MC0.125W12061%910RFR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.125W12061%910RFR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC0.125W12061%910RFR
This table gives cross-reference parts and alternative options found for MC0.125W12061%910RFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.125W12061%910RFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06K911FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%910RFR vs RC06K911FB |
RC06K911FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC0.125W12061%910RFR vs RC06K911FTG |
RC06K911FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%910RFR vs RC06K911FT |
CR1206-8W-9100FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | MC0.125W12061%910RFR vs CR1206-8W-9100FT |
CR1206-8W-9100FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC0.125W12061%910RFR vs CR1206-8W-9100FT-13 |
RC06K911FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%910RFR vs RC06K911FCL |
RC06K911FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC0.125W12061%910RFR vs RC06K911FCG |
RC06K911FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%910RFR vs RC06K911FTL |
MC0125W12061910R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MC0.125W12061%910RFR vs MC0125W12061910R |
RC06K911FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%910RFR vs RC06K911FC |