Part Details for MC0.125W12061%40K2 by SPC Multicomp
Overview of MC0.125W12061%40K2 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.125W12061%40K2
MC0.125W12061%40K2 CAD Models
MC0.125W12061%40K2 Part Data Attributes
|
MC0.125W12061%40K2
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.125W12061%40K2
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC0.125W12061%40K2
This table gives cross-reference parts and alternative options found for MC0.125W12061%40K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.125W12061%40K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206SW8F4022B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | MC0.125W12061%40K2 vs 1206SW8F4022B4E |
1206SW8F4022BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | MC0.125W12061%40K2 vs 1206SW8F4022BDE |
RC06K4022FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MC0.125W12061%40K2 vs RC06K4022FBG |
1206SW8F4022C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | MC0.125W12061%40K2 vs 1206SW8F4022C1 |
1206SW8F4022BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | MC0.125W12061%40K2 vs 1206SW8F4022BCE |
CR1206-8W-4022FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | MC0.125W12061%40K2 vs CR1206-8W-4022FPT-13 |
1206SW8F4022TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | MC0.125W12061%40K2 vs 1206SW8F4022TA |
CR1206-8W-4022FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MC0.125W12061%40K2 vs CR1206-8W-4022FT-13 |
CR1206-8W-4022FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | MC0.125W12061%40K2 vs CR1206-8W-4022FPT |
1206SW8F4022TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | MC0.125W12061%40K2 vs 1206SW8F4022TDE |