Part Details for MC0.125W12061%3K16 by SPC Multicomp
Overview of MC0.125W12061%3K16 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.125W12061%3K16
MC0.125W12061%3K16 CAD Models
MC0.125W12061%3K16 Part Data Attributes
|
MC0.125W12061%3K16
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.125W12061%3K16
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC0.125W12061%3K16
This table gives cross-reference parts and alternative options found for MC0.125W12061%3K16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.125W12061%3K16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06K3161FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%3K16 vs RC06K3161FC |
1206SW8F3161B1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161B1 |
1206SW8F3161BD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161BD |
1206SW8F3161CB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161CB |
1206SW8F3161T5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161T5 |
1206SW8F3161B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161B5 |
1206SW8F3161BCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161BCE |
MC0.125W12061%3K16FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | MC0.125W12061%3K16 vs MC0.125W12061%3K16FR |
1206SW8F3161C5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161C5E |
1206SW8F3161TA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC0.125W12061%3K16 vs 1206SW8F3161TA |