Part Details for MC0.125W12061%200K by SPC Multicomp
Overview of MC0.125W12061%200K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0200K01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical Header 2LP configuration |
Part Details for MC0.125W12061%200K
MC0.125W12061%200K CAD Models
MC0.125W12061%200K Part Data Attributes
|
MC0.125W12061%200K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.125W12061%200K
SPC Multicomp
RES,SMT,THICK FILM,200K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC0.125W12061%200K
This table gives cross-reference parts and alternative options found for MC0.125W12061%200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.125W12061%200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC-06K2003FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | MC0.125W12061%200K vs RC-06K2003FT |
RHC06K2003FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%200K vs RHC06K2003FBL |
RHC06K204FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%200K vs RHC06K204FT |
RHC06K204FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%200K vs RHC06K204FCL |
CR32B2003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | MC0.125W12061%200K vs CR32B2003F |
RMC12061/8W204F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | MC0.125W12061%200K vs RMC12061/8W204F |
RHC06K204FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%200K vs RHC06K204FCG |
9C12063A2003FKHF7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MC0.125W12061%200K vs 9C12063A2003FKHF7 |
RHC06K2003FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%200K vs RHC06K2003FTG |
RHC06K2003FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0.125W12061%200K vs RHC06K2003FCL |