MC0.063W06032%27K
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,

Overview of MC0.063W06032%27K by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0.063W06032%27K by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0.063W06032%27K by SPC Multicomp

MC0.063W06032%27K
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. MC0.063W06032%27K
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for MC0.063W06032%27K

This table gives cross-reference parts and alternative options found for MC0.063W06032%27K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.063W06032%27K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR10-273G-D RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 27000ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components MC0.063W06032%27K vs CR10-273G-D
FCR03GW-2702 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MC0.063W06032%27K vs FCR03GW-2702
RK73K1JBC27KOHMG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MC0.063W06032%27K vs RK73K1JBC27KOHMG
RK73K1JTD27KOHMG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MC0.063W06032%27K vs RK73K1JTD27KOHMG
RC115T273GT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Jaro Components Inc MC0.063W06032%27K vs RC115T273GT
RM06GBN273 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MC0.063W06032%27K vs RM06GBN273
RC115T273GT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Jaro Components Inc MC0.063W06032%27K vs RC115T273GT-P
RM06GL273 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, TA-I Technology Co Ltd MC0.063W06032%27K vs RM06GL273
RK73K1JTP27KOHMG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MC0.063W06032%27K vs RK73K1JTP27KOHMG
FCR03GV-2702 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MC0.063W06032%27K vs FCR03GV-2702

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0.063W06032%27K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0.063W06032%27K by SPC Multicomp

  • Please alert me when MC0.063W06032%27K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0.063W06032%27K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0.063W06032%27K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0.063W06032%27K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0.063W06032%27K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0.063W06032%27K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: