Part Details for MC0.063W06031%267K by SPC Multicomp
Overview of MC0.063W06031%267K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.063W06031%267K
MC0.063W06031%267K CAD Models
MC0.063W06031%267K Part Data Attributes
|
MC0.063W06031%267K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.063W06031%267K
SPC Multicomp
RES,SMT,THICK FILM,267K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0.063W06031%267K
This table gives cross-reference parts and alternative options found for MC0.063W06031%267K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.063W06031%267K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR10-2673F-D | Kyocera AVX Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 267000ohm, SURFACE MOUNT, 0603, CHIP | MC0.063W06031%267K vs CR10-2673F-D |
RC115C2673FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0.063W06031%267K vs RC115C2673FT |
RAS-062673FKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 267000ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0.063W06031%267K vs RAS-062673FKNM |
FCR03FB-2673 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0.063W06031%267K vs FCR03FB-2673 |
RPC162673F | Alpha 3 Manufacturing | Check for Price | Res,SMT,Thick Film,267K Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case | MC0.063W06031%267K vs RPC162673F |
CR16B2673F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0.063W06031%267K vs CR16B2673F |
MCR03QZHFX2673 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MC0.063W06031%267K vs MCR03QZHFX2673 |
RPC162673F | Dubilier | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | MC0.063W06031%267K vs RPC162673F |
RC115C2673FT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0.063W06031%267K vs RC115C2673FT-P |
FCR03FT-2673 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0.063W06031%267K vs FCR03FT-2673 |