MC0.0625W04021%220RFR
SPC Multicomp
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 0402, CHIP

Overview of MC0.0625W04021%220RFR by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0.0625W04021%220RFR by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0.0625W04021%220RFR by SPC Multicomp

MC0.0625W04021%220RFR
SPC Multicomp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MC0.0625W04021%220RFR
    SPC Multicomp
    RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for MC0.0625W04021%220RFR

This table gives cross-reference parts and alternative options found for MC0.0625W04021%220RFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.0625W04021%220RFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRG0402-P-2200FT Fixed Resistor, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD MC0.0625W04021%220RFR vs CRG0402-P-2200FT
RMSW10K221FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MC0.0625W04021%220RFR vs RMSW10K221FTH
RK73H1EGBC2200F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC0.0625W04021%220RFR vs RK73H1EGBC2200F
RMS04FE2200 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd MC0.0625W04021%220RFR vs RMS04FE2200
RK73H1ETBC2200F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC0.0625W04021%220RFR vs RK73H1ETBC2200F
RK73H1ELBC2200F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc MC0.0625W04021%220RFR vs RK73H1ELBC2200F
RMAW10K221FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MC0.0625W04021%220RFR vs RMAW10K221FTH
CDF-N0402220R1100NP5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic MC0.0625W04021%220RFR vs CDF-N0402220R1100NP5
RC0402FR-07D220RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation MC0.0625W04021%220RFR vs RC0402FR-07D220RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0.0625W04021%220RFR by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0.0625W04021%220RFR by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC0.0625W04021%220RFR would you like to use for your alert(s)?
  • Please alert me when MC0.0625W04021%220RFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0.0625W04021%220RFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0.0625W04021%220RFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0.0625W04021%220RFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0.0625W04021%220RFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0.0625W04021%220RFR by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: