MC0.0625W04021%1K2FR
SPC Multicomp
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 0402, CHIP

Overview of MC0.0625W04021%1K2FR by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0.0625W04021%1K2FR by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0.0625W04021%1K2FR by SPC Multicomp

MC0.0625W04021%1K2FR
SPC Multicomp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MC0.0625W04021%1K2FR
    SPC Multicomp
    RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for MC0.0625W04021%1K2FR

This table gives cross-reference parts and alternative options found for MC0.0625W04021%1K2FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.0625W04021%1K2FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR201201F-13 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MC0.0625W04021%1K2FR vs CR201201F-13
232270671202 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation MC0.0625W04021%1K2FR vs 232270671202
RK73H1ELBC1201F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc MC0.0625W04021%1K2FR vs RK73H1ELBC1201F
CRG0402-P-1201FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD MC0.0625W04021%1K2FR vs CRG0402-P-1201FT
RK73H1ETBC1201F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC0.0625W04021%1K2FR vs RK73H1ETBC1201F
RC0402FR-07D1K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation MC0.0625W04021%1K2FR vs RC0402FR-07D1K2L
CR0402TT100Y1K2+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Precision Resistive Products Inc MC0.0625W04021%1K2FR vs CR0402TT100Y1K2+/-1%
RMS04FE1201 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd MC0.0625W04021%1K2FR vs RMS04FE1201
RK73H1ETP1201F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc MC0.0625W04021%1K2FR vs RK73H1ETP1201F
CDF04021K21%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic MC0.0625W04021%1K2FR vs CDF04021K21%100PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0.0625W04021%1K2FR by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0.0625W04021%1K2FR by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC0.0625W04021%1K2FR would you like to use for your alert(s)?
  • Please alert me when MC0.0625W04021%1K2FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0.0625W04021%1K2FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0.0625W04021%1K2FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0.0625W04021%1K2FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0.0625W04021%1K2FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0.0625W04021%1K2FR by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: