Datasheets
MC-80C32E-30-E by:

Microcontroller, 8-Bit, 30MHz, CDIP40

Part Details for MC-80C32E-30-E by Microchip Technology Inc

Overview of MC-80C32E-30-E by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Part Details for MC-80C32E-30-E

MC-80C32E-30-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC-80C32E-30-E Part Data Attributes

MC-80C32E-30-E Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MC-80C32E-30-E Microchip Technology Inc Microcontroller, 8-Bit, 30MHz, CDIP40
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 0.600 INCH, SIDE BRAZED, DIP-40
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width 16
Bit Size 8
CPU Family 8051
Clock Frequency-Max 30 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code R-CDIP-T40
JESD-609 Code e0
Length 50.93 mm
Number of I/O Lines 32
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PWM Channels NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 256
Seated Height-Max 4.83 mm
Speed 30 MHz
Supply Current-Max 42.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 300k Rad(Si) V
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-80C32E-30-E by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-80C32E-30-E by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MC-80C32E-30-E would you like to use for your alert(s)?
  • Please alert me when MC-80C32E-30-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-80C32E-30-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-80C32E-30-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-80C32E-30-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-80C32E-30-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-80C32E-30-E by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: