Part Details for MC-7831-A by NEC Compound Semiconductor Devices Ltd
Overview of MC-7831-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC-7831-A
MC-7831-A CAD Models
MC-7831-A Part Data Attributes
|
MC-7831-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
MC-7831-A
NEC Compound Semiconductor Devices Ltd
Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, LEAD FREE PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | LEAD FREE PACKAGE-7 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |