There are no models available for this part yet.
Overview of MC-45D32CD641KFA-C75 by Elpida Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for MC-45D32CD641KFA-C75 by Elpida Memory Inc
Part Data Attributes for MC-45D32CD641KFA-C75 by Elpida Memory Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELPIDA MEMORY INC
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
184
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
0.75 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N184
|
Memory Density
|
2147483648 bit
|
Memory IC Type
|
DDR DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
184
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for MC-45D32CD641KFA-C75
This table gives cross-reference parts and alternative options found for MC-45D32CD641KFA-C75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-45D32CD641KFA-C75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMP532S64CLP6-C4 | DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-200 | SK Hynix Inc | MC-45D32CD641KFA-C75 vs HYMP532S64CLP6-C4 |
HYS64D32301EU-6-D | DDR DRAM Module, 32MX64, 0.7ns, CMOS, GREEN, UDIMM-184 | Qimonda AG | MC-45D32CD641KFA-C75 vs HYS64D32301EU-6-D |
M368L3223FTN-LCC | DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | MC-45D32CD641KFA-C75 vs M368L3223FTN-LCC |
V916916B24QAFW-E4 | DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | ProMOS Technologies Inc | MC-45D32CD641KFA-C75 vs V916916B24QAFW-E4 |
M368L3324BTM-CC4 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | MC-45D32CD641KFA-C75 vs M368L3324BTM-CC4 |
M470L3324BU0-LB0 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | MC-45D32CD641KFA-C75 vs M470L3324BU0-LB0 |
V826632K24SATG-D3 | 32MX64 DDR DRAM MODULE, 0.65ns, DMA184, DIMM-184 | ProMOS Technologies Inc | MC-45D32CD641KFA-C75 vs V826632K24SATG-D3 |
EBD25UC8AAFA-6B | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | Elpida Memory Inc | MC-45D32CD641KFA-C75 vs EBD25UC8AAFA-6B |
MT8HSF3264HDY-667XX | DDR DRAM Module, 32MX64, CMOS, LEAD FREE, SODIMM-200 | Micron Technology Inc | MC-45D32CD641KFA-C75 vs MT8HSF3264HDY-667XX |
V826632K24SAIL-B0 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MC-45D32CD641KFA-C75 vs V826632K24SAIL-B0 |