Part Details for MC-458CB645FA-A10B by NEC Electronics Group
Overview of MC-458CB645FA-A10B by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC-458CB645FA-A10B
MC-458CB645FA-A10B CAD Models
MC-458CB645FA-A10B Part Data Attributes:
|
MC-458CB645FA-A10B
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-458CB645FA-A10B
NEC Electronics Group
Synchronous DRAM Module, 8MX64, 7ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-458CB645FA-A10B
This table gives cross-reference parts and alternative options found for MC-458CB645FA-A10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458CB645FA-A10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS864648041BTS-8L | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | MC-458CB645FA-A10B vs VS864648041BTS-8L |
HB56SW864ESN-7B | EDO DRAM Module, 8MX64, 70ns, MOS | Hitachi Ltd | MC-458CB645FA-A10B vs HB56SW864ESN-7B |
MT4LSDT864AG-10EB2 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Micron Technology Inc | MC-458CB645FA-A10B vs MT4LSDT864AG-10EB2 |
THMY648071BEG-80 | IC 8M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | MC-458CB645FA-A10B vs THMY648071BEG-80 |
HYM7V65800ATFG-10S | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MC-458CB645FA-A10B vs HYM7V65800ATFG-10S |
HB56HW864ETNK-5 | EDO DRAM Module, 8MX64, 50ns, CMOS, DIMM-168 | Hitachi Ltd | MC-458CB645FA-A10B vs HB56HW864ETNK-5 |
SM564088078N6BA | Synchronous DRAM Module, 8MX64, CMOS, DIMM-168 | SMART Modular Technology Inc | MC-458CB645FA-A10B vs SM564088078N6BA |
MB8508S064CZ-102DG | Synchronous DRAM Module, 8MX64, 6ns, CMOS, PLASTIC, DIMM-168 | FUJITSU Limited | MC-458CB645FA-A10B vs MB8508S064CZ-102DG |
HYM71V65801TX-10S | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MC-458CB645FA-A10B vs HYM71V65801TX-10S |
VS864648041TS-8H | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | MC-458CB645FA-A10B vs VS864648041TS-8H |