Part Details for MC-454CB64S-A12 by NEC Electronics America Inc
Overview of MC-454CB64S-A12 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-454CB64S-A12
MC-454CB64S-A12 CAD Models
MC-454CB64S-A12 Part Data Attributes
|
MC-454CB64S-A12
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MC-454CB64S-A12
NEC Electronics America Inc
Synchronous DRAM Module, 4MX64, 9ns, MOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-454CB64S-A12
This table gives cross-reference parts and alternative options found for MC-454CB64S-A12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-454CB64S-A12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8504E064AA-60LDG | 4MX64 EDO DRAM MODULE, 60ns, PDMA144 | FUJITSU Semiconductor Limited | MC-454CB64S-A12 vs MB8504E064AA-60LDG |
MB8504E064AA-70LDG | 4MX64 EDO DRAM MODULE, 70ns, PDMA144 | FUJITSU Semiconductor Limited | MC-454CB64S-A12 vs MB8504E064AA-70LDG |
MC-42S4LFG64SA-A60 | EDO DRAM Module, 4MX64, 60ns, MOS, DIM-144 | NEC Electronics Group | MC-454CB64S-A12 vs MC-42S4LFG64SA-A60 |
MB8504S064AE-100LDG | Synchronous DRAM Module, 4MX64, 8.5ns, CMOS, PDMA144 | FUJITSU Limited | MC-454CB64S-A12 vs MB8504S064AE-100LDG |
MB8504S064AE-67DG | Synchronous DRAM Module, 4MX64, 9ns, CMOS, PDMA144 | FUJITSU Limited | MC-454CB64S-A12 vs MB8504S064AE-67DG |
MC-454CB64S-A80 | Synchronous DRAM Module, 4MX64, 6ns, CMOS | NEC Electronics Group | MC-454CB64S-A12 vs MC-454CB64S-A80 |
MC-454CB64S-A10 | Synchronous DRAM Module, 4MX64, 6ns, CMOS | NEC Electronics Group | MC-454CB64S-A12 vs MC-454CB64S-A10 |
MB8504S064AE-67LDG | 4MX64 SYNCHRONOUS DRAM MODULE, 9ns, PDMA144 | FUJITSU Semiconductor Limited | MC-454CB64S-A12 vs MB8504S064AE-67LDG |
MB8504S064AE-100LDG | 4MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA144 | FUJITSU Semiconductor Limited | MC-454CB64S-A12 vs MB8504S064AE-100LDG |
V43644YOV | Synchronous DRAM Module, 4MX64, 7ns, CMOS | Mosel Vitelic Corporation | MC-454CB64S-A12 vs V43644YOV |