Part Details for MC-454CB646F-A80 by NEC Electronics Group
Overview of MC-454CB646F-A80 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-454CB646F-A80
MC-454CB646F-A80 CAD Models
MC-454CB646F-A80 Part Data Attributes
|
MC-454CB646F-A80
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-454CB646F-A80
NEC Electronics Group
Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-454CB646F-A80
This table gives cross-reference parts and alternative options found for MC-454CB646F-A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-454CB646F-A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM564410ASLTNG-70 | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | MC-454CB646F-A80 vs HYM564410ASLTNG-70 |
THM65V4075BTG-5 | IC 4M X 64 EDO DRAM MODULE, 50 ns, DMA168, Dynamic RAM | Toshiba America Electronic Components | MC-454CB646F-A80 vs THM65V4075BTG-5 |
CL001M04640CB0T-70 | Fast Page DRAM Module, 4MX64, 70ns, CMOS | Celestica Inc | MC-454CB646F-A80 vs CL001M04640CB0T-70 |
MT4LSDT464AY-133XX | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | MC-454CB646F-A80 vs MT4LSDT464AY-133XX |
MT16D464M-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | MC-454CB646F-A80 vs MT16D464M-6 |
GMM7644110CTG-7 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | LG Semicon Co Ltd | MC-454CB646F-A80 vs GMM7644110CTG-7 |
CL003N04640JBAU-10 | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, DIMM-168 | Celestica Inc | MC-454CB646F-A80 vs CL003N04640JBAU-10 |
VS464641641BTG-10 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | MC-454CB646F-A80 vs VS464641641BTG-10 |
KMM364C400AS-7 | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-454CB646F-A80 vs KMM364C400AS-7 |
MB8504S064EG-100DG | 4MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | FUJITSU Semiconductor Limited | MC-454CB646F-A80 vs MB8504S064EG-100DG |