Datasheets
MC-454CB646F-A10 by: NEC Electronics Group

Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168

Part Details for MC-454CB646F-A10 by NEC Electronics Group

Overview of MC-454CB646F-A10 by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC-454CB646F-A10

MC-454CB646F-A10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC-454CB646F-A10 Part Data Attributes

MC-454CB646F-A10 NEC Electronics Group
Buy Now Datasheet
Compare Parts:
MC-454CB646F-A10 NEC Electronics Group Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code DIMM
Package Description ,
Pin Count 168
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N168
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM MODULE
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 168
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX64
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position DUAL

Alternate Parts for MC-454CB646F-A10

This table gives cross-reference parts and alternative options found for MC-454CB646F-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-454CB646F-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT4LSDT464AY-133XX Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 Micron Technology Inc MC-454CB646F-A10 vs MT4LSDT464AY-133XX
MT16D464M-6 Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 Micron Technology Inc MC-454CB646F-A10 vs MT16D464M-6
HYS64V4020GU-12 Synchronous DRAM Module, 4MX64, 9ns, CMOS, DIMM-168 Siemens MC-454CB646F-A10 vs HYS64V4020GU-12
HYM5V64404ASLNG-70 EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 SK Hynix Inc MC-454CB646F-A10 vs HYM5V64404ASLNG-70
HYM5V64414CNG-60 EDO DRAM Module, 4MX64, 60ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc MC-454CB646F-A10 vs HYM5V64414CNG-60
SM564048074NW3F Synchronous DRAM Module, 4MX64, CMOS, DIMM-144 SMART Modular Technology Inc MC-454CB646F-A10 vs SM564048074NW3F
THM65V4095ATG-4 IC 4M X 64 EDO DRAM MODULE, 40 ns, DMA168, DIMM-168, Dynamic RAM Toshiba America Electronic Components MC-454CB646F-A10 vs THM65V4095ATG-4
STI644004UD2-60VGS EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 Simple Tech Inc MC-454CB646F-A10 vs STI644004UD2-60VGS
MCM64400DG70 4MX64 FAST PAGE DRAM MODULE, 70ns, DMA168, DIMM-168 Motorola Mobility LLC MC-454CB646F-A10 vs MCM64400DG70
KMM366F400CK-6 EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 Samsung Semiconductor MC-454CB646F-A10 vs KMM366F400CK-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-454CB646F-A10 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-454CB646F-A10 by NEC Electronics Group

  • Please alert me when MC-454CB646F-A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC-454CB646F-A10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-454CB646F-A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC-454CB646F-A10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-454CB646F-A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-454CB646F-A10 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: