Part Details for MC-454BA72F-A12 by NEC Electronics Group
Overview of MC-454BA72F-A12 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-454BA72F-A12
MC-454BA72F-A12 CAD Models
MC-454BA72F-A12 Part Data Attributes
|
MC-454BA72F-A12
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-454BA72F-A12
NEC Electronics Group
Synchronous DRAM Module, 4MX72, 9.5ns, CMOS, DIMM-200
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 9.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 301989888 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-454BA72F-A12
This table gives cross-reference parts and alternative options found for MC-454BA72F-A12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-454BA72F-A12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V72A400TN-12 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | MC-454BA72F-A12 vs HYM7V72A400TN-12 |
MC-454BC72F-A10 | Synchronous DRAM Module, 4MX72, 8.5ns, CMOS, DIMM-200 | NEC Electronics Group | MC-454BA72F-A12 vs MC-454BC72F-A10 |
MC-454BA72F-A12 | Synchronous DRAM Module, 4MX72, 9.5ns, MOS, DIMM-200 | Elpida Memory Inc | MC-454BA72F-A12 vs MC-454BA72F-A12 |
MC-454BA72F-A10 | Synchronous DRAM Module, 4MX72, 8.5ns, MOS, DIMM-200 | Elpida Memory Inc | MC-454BA72F-A12 vs MC-454BA72F-A10 |
HYM7V72A400TN-15 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | MC-454BA72F-A12 vs HYM7V72A400TN-15 |
MC-454BC72F-A12 | Synchronous DRAM Module, 4MX72, 9.5ns, CMOS, DIMM-200 | NEC Electronics Group | MC-454BA72F-A12 vs MC-454BC72F-A12 |
HYM7V72A400TN-10 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | MC-454BA72F-A12 vs HYM7V72A400TN-10 |
HYM7V72A400TH-12 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | MC-454BA72F-A12 vs HYM7V72A400TH-12 |
HYM7V72A400TH-10 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | MC-454BA72F-A12 vs HYM7V72A400TH-10 |
IBM13Q4739CC-10T | Synchronous DRAM, 4MX72, 11.3ns, CMOS, DIMM-200 | IBM | MC-454BA72F-A12 vs IBM13Q4739CC-10T |