Part Details for MC-4532DA727-A75 by NEC Electronics Group
Overview of MC-4532DA727-A75 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-4532DA727-A75
MC-4532DA727-A75 CAD Models
MC-4532DA727-A75 Part Data Attributes:
|
MC-4532DA727-A75
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-4532DA727-A75
NEC Electronics Group
Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 43.18 MM HEIGHT, 1.27 MM PITCH, DIMM-168
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-4532DA727-A75
This table gives cross-reference parts and alternative options found for MC-4532DA727-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4532DA727-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-4532DA726EFB-A80 | Synchronous DRAM Module, 32MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | MC-4532DA727-A75 vs MC-4532DA726EFB-A80 |
HB56UW3272ETK-6F | EDO DRAM Module, 32MX72, 60ns, CMOS, SOCKET TYPE, DIMM-168 | Hitachi Ltd | MC-4532DA727-A75 vs HB56UW3272ETK-6F |
HYS72V32200GR-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Siemens | MC-4532DA727-A75 vs HYS72V32200GR-8 |
MC-4532DA726EF-A10 | Synchronous DRAM Module, 32MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | MC-4532DA727-A75 vs MC-4532DA726EF-A10 |
HYS72V32220GR-8B | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Siemens | MC-4532DA727-A75 vs HYS72V32220GR-8B |
MC-4532DA727EF-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | NEC Electronics Group | MC-4532DA727-A75 vs MC-4532DA727EF-A75 |
M372F3280DT1-C50 | 32MX72 EDO DRAM MODULE, 50ns, DMA168, DIMM-168 | Samsung Semiconductor | MC-4532DA727-A75 vs M372F3280DT1-C50 |
WPD32M72-60MDC | Memory IC, 32MX72, CMOS, PDMA168, | White Electronic Designs Corp | MC-4532DA727-A75 vs WPD32M72-60MDC |
MC-4532CC727EF-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 34.93 MM HEIGHT, 1.27 MM PITCH, DIMM-168 | NEC Electronics Group | MC-4532DA727-A75 vs MC-4532CC727EF-A75 |
HYS72V32200GU-8B | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Siemens | MC-4532DA727-A75 vs HYS72V32200GU-8B |