Part Details for MC-4532DA727-A75 by Elpida Memory Inc
Overview of MC-4532DA727-A75 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-4532DA727-A75
MC-4532DA727-A75 CAD Models
MC-4532DA727-A75 Part Data Attributes
|
MC-4532DA727-A75
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-4532DA727-A75
Elpida Memory Inc
Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 43.18 MM HEIGHT, 1.27 MM PITCH, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-4532DA727-A75
This table gives cross-reference parts and alternative options found for MC-4532DA727-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4532DA727-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M390S3320BT1-C75 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs M390S3320BT1-C75 |
KMM390S3320T-GA | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs KMM390S3320T-GA |
HYM71V73C3201TN-75 | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs HYM71V73C3201TN-75 |
KMM374S3323AT-GA | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs KMM374S3323AT-GA |
HYM72V32736BT8-K | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs HYM72V32736BT8-K |
M374S3323AT0-C75 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs M374S3323AT0-C75 |
HYM72V32736T8-H | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs HYM72V32736T8-H |
V437432S24VDIW-75 | ProMOS Technologies Inc | Check for Price | DDR DRAM Module, 32MX72, 5.4ns, CMOS, LEAD FREE, DIMM-168 | MC-4532DA727-A75 vs V437432S24VDIW-75 |
W3DG7233V7D2 | Microsemi Corporation | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs W3DG7233V7D2 |
M374S3253ETS-C7A | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | MC-4532DA727-A75 vs M374S3253ETS-C7A |