Memory
MC-4516CA726PF-A10
Description: Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168

Overview of MC-4516CA726PF-A10 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

CAD Models for MC-4516CA726PF-A10 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-4516CA726PF-A10 by Elpida Memory Inc

MC-4516CA726PF-A10
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
1207959552 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.009 A
Supply Current-Max
2.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC-4516CA726PF-A10
    Elpida Memory Inc
    Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168
    VS

Alternate Parts for MC-4516CA726PF-A10

This table gives cross-reference parts and alternative options found for MC-4516CA726PF-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516CA726PF-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC-4516CA726EF-A10 Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168 Elpida Memory Inc MC-4516CA726PF-A10 vs MC-4516CA726EF-A10
MC-4516CA726XF-A10 Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168 Elpida Memory Inc MC-4516CA726PF-A10 vs MC-4516CA726XF-A10
AMP374P1723AT2-C1L Synchronous DRAM Module, 16MX72, 6ns, CMOS, PDMA168 AVED Memory Products MC-4516CA726PF-A10 vs AMP374P1723AT2-C1L
Part Number Description Manufacturer Compare
STI7216107D2-70VGO EDO DRAM Module, 16MX72, 70ns, MOS, DIMM-168 Simple Tech Inc MC-4516CA726PF-A10 vs STI7216107D2-70VGO
V437316S04VTG-75 Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 Mosel Vitelic Corporation MC-4516CA726PF-A10 vs V437316S04VTG-75
MH16V724ATJ-6 Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 Mitsubishi Electric MC-4516CA726PF-A10 vs MH16V724ATJ-6
HYMA6V16733E14HGTG-5 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 SK Hynix Inc MC-4516CA726PF-A10 vs HYMA6V16733E14HGTG-5
M372V1680CJ0-C50 Fast Page DRAM Module, 16MX72, 50ns, CMOS, 1.250 INCH HEIGHT, DIMM-168 Samsung Semiconductor MC-4516CA726PF-A10 vs M372V1680CJ0-C50
M372F1600ET0-C50 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor MC-4516CA726PF-A10 vs M372F1600ET0-C50
MC-4516DA727PFA-A75 Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168 Elpida Memory Inc MC-4516CA726PF-A10 vs MC-4516DA727PFA-A75
STI7216105D2-60VGU Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 Simple Tech Inc MC-4516CA726PF-A10 vs STI7216105D2-60VGU
KMM372V1600BK-6 Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 Samsung Semiconductor MC-4516CA726PF-A10 vs KMM372V1600BK-6
MT18LSDT1672AG-133XX Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, MO-161, DIMM-168 Micron Technology Inc MC-4516CA726PF-A10 vs MT18LSDT1672AG-133XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-4516CA726PF-A10 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-4516CA726PF-A10 by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of MC-4516CA726PF-A10 would you like to use for your alert(s)?
  • Please alert me when MC-4516CA726PF-A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-4516CA726PF-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-4516CA726PF-A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-4516CA726PF-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-4516CA726PF-A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-4516CA726PF-A10 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: