Part Details for MC-42256A36B-70 by Renesas Electronics Corporation
Overview of MC-42256A36B-70 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for MC-42256A36B-70
MC-42256A36B-70 CAD Models
MC-42256A36B-70 Part Data Attributes
|
MC-42256A36B-70
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MC-42256A36B-70
Renesas Electronics Corporation
256KX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SIMM | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 9437184 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MC-42256A36B-70
This table gives cross-reference parts and alternative options found for MC-42256A36B-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-42256A36B-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56G25636B-8AL | Fast Page DRAM Module, 256KX36, 80ns, MOS, SIMM-72 | Hitachi Ltd | MC-42256A36B-70 vs HB56G25636B-8AL |
STI36256A-70GM | Fast Page DRAM Module, 256KX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MC-42256A36B-70 vs STI36256A-70GM |
STI36256A-80TO | Fast Page DRAM Module, 256KX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | MC-42256A36B-70 vs STI36256A-80TO |
STI36256A-70GB | Fast Page DRAM Module, 256KX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MC-42256A36B-70 vs STI36256A-70GB |
MT10D25636M-7 | Fast Page DRAM Module, 256KX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | MC-42256A36B-70 vs MT10D25636M-7 |
MH25636XJ-8 | Fast Page DRAM Module, 256KX36, 80ns, CMOS, SIMM-72 | Mitsubishi Electric | MC-42256A36B-70 vs MH25636XJ-8 |
SM225636-08 | Fast Page DRAM Module, 256KX36, 80ns, MOS, SIMM-72 | Intel Corporation | MC-42256A36B-70 vs SM225636-08 |
STI36256A-70TO | Fast Page DRAM Module, 256KX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MC-42256A36B-70 vs STI36256A-70TO |
STI36256A-80GC | Fast Page DRAM Module, 256KX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | MC-42256A36B-70 vs STI36256A-80GC |
AK536256WP-70 | DRAM Module, 256KX36, 70ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | MC-42256A36B-70 vs AK536256WP-70 |